
Highlights & Details
Ifm UGT206 ultrasonic reflex button
- Very large detection range
- Intuitive adjustment of the detection area by pressing a button or IO-Link
- Highly visible LED for indication of switch status and echo
- With two programmable switching outputs
- Non-contact detection, regardless of color, transparency or surface condition of the object
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 97.5
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Switch status: 2 x LED, yellow; echo: 1 x LED, green
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -20...70
- Repeat accuracy 1 %
- Tightening torque [Nm]: 1
- Resolution [mm]: 1
- Output function: NO/NC contact; (can be parameterized)
- Required master port class: A
- Standby delay time [s]: < 0.3
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Blind zone [mm]: 200
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: PNP
- Housing: Threaded design
- Total number of outputs: 2
- Weight [g]: 67,500
- Thread name M18 x 1
- Accuracy/Variance Notes: The specified values are reached after a warm-up time of at least 20 minutes
- Hysteresis [%]: < 2
- IO-Link functions (acyclic): Application-specific marking; operating hours counter
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -30...80
- Max. Deviation from 90° angle sensor / object [°]: ± 4
- max. Voltage drop switch output DC [V]: 2.2
- Min Process cycle time [ms]: 3.2
- MTTF: 138
- Opening angle cylindrical [°]: 14; (±2)
- Parameterisation options: Hysteresis/window; second switch-point; switch-on and switch-off delay; switch-on processes; teach-function; Bright-/dark switching
- Profile: Smart sensor: Device identification; multi-channel, two setpoint switching sensor, type 0 generic profiled sensor; process data variable; device diagnosis; teach channel
- Switching distance [mm]: 200...2200; (Target: 200 x 200 )
- Switching frequency DC [Hz]: 2
- Switch point drift [%]: -2...2
- IP 67 protection
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 55
- Teach function: Yes
- Temperature compensation: Yes
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Transformer frequency [kHz]: 200
- Product type
Ultrasonic switch
- Type
UGT206
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching distance (max.)
2200 mm
- Model
Ultrasound
- Features
LED indicator
- Connector
M12
- Size
M18 x 1
- Contact type
1 PNP
IP67
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
97.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 97.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320712 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT206
User & Safety Instructions
User & Safety Instructions 3320712 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT206
Description
Ifm UGT206 ultrasonic reflex button
This text is machine translated.
This text is machine translated.
What kind of Proximity switch are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































































































