
Technical specifications
- Product type
Ultrasonic switch
- Type
UGT512
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching distance (max.)
2200 mm
- Model
Ultrasound
- Features
LED indicator
- Connector
M12
- Size
M18 x 1
- Contact type
1 PNP
IP67
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
97.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 97.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Length
Switching distance (max.)
Outputs
(Ø)
ifm Electronic Ultrasonic switch Ultrasound M18 Current (analogue) UGT504

60.5 mm
800 mm
Current (analogue)
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 NPN UGT516 Piece

97.5 mm
1600 mm
NPN
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 NPN UGT521 Piece

60.5 mm
300 mm
NPN
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 PNP UGT514

97.5 mm
2200 mm
PNP
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 PNP UGT526

60.5 mm
1200 mm
PNP
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 PNP UGT592

300 mm
PNP
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 x 1 Current (analogue) UGT501 Piece

60.5 mm
300 mm
Current (analogue)
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 x 1 Current (analogue) UGT507 Piece

60.5 mm
1200 mm
Current (analogue)
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 x 1 NPN UGT209

60.5 mm
300 mm
NPN
18 mm
Minimum order quantity: 1
Multiple: 1
ifm Electronic Ultrasonic switch Ultrasound M18 x 1 NPN UGT210 Piece

60.5 mm
800 mm
NPN
18 mm
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3320897 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT512
User & Safety Instructions
User & Safety Instructions 3320897 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT512
What kind of Proximity switch are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































































































