
Highlights & Details
Ifm UIT505 ultrasonic reflex button
- Very large detection range
- Intuitive adjustment of the detection area by pressing a button or IO-Link
- Highly visible LED for indication of switch status and echo
- Output function NO / NC programmable
- Non-contact detection, regardless of color, transparency or surface condition of the object
- Width of the sound beam adjustable via IO-Link
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 103.8
- Analog output voltage [V]: 0...10
- Response time [ms]: < 600; (analogue output)
- Number of analog outputs: 1
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- Display: Switch status: 2 x LED, yellow; echo: 1 x LED, green
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -20...70
- Repeat accuracy 1 %
- Tightening torque [Nm]: 100
- Resolution [mm]: 3
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; analog signal; IO-Link
- Required master port class: A
- Standby delay time [s]: < 0.3
- Operating voltage [V]: 10... 30 DC
- Blind zone [mm]: 350
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: PNP
- Housing: Threaded design
- Total number of outputs: 2
- Weight [g]: 241,500
- Thread name M30 x 1.5
- Accuracy/Variance Notes: The specified values are reached after a warm-up time of at least 20 minutes
- Hysteresis [%]: < 3
- IO-Link functions (acyclic): Application-specific marking; operating hours counter
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -30...80
- Analog output linearity error [%]: <3
- Max. Deviation from 90° angle sensor / object [°]: ± 4
- max. Voltage drop switch output DC [V]: 2.2
- Min Load resistance [Ω]: 3000
- Min Process cycle time [ms]: 3.2
- MTTF: 107
- Opening angle cylindrical [°]: 15; (±2)
- Parameterisation options: Hysteresis/window; second switch-point; switch-on and switch-off delay; switch-on processes; teach-function; Bright-/dark switching
- Profile: Smart sensor: Device identification; multi-channel, two setpoint switching sensor, type 0 generic profiled sensor; process data variable; device diagnosis; teach channel
- Switching distance [mm]: 350...6000; (Target: 400 x 400 )
- Switching frequency DC [Hz]: 1
- Switch point drift [%]: -5...5
- IP 67 protection
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 30
- Teach function: Yes
- Temperature compensation: Yes
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Transformer frequency [kHz]: 75
- Packaging type
Piece
- Product type
Ultrasonic switch
- Type
UIT505
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching distance (max.)
6000 mm
- Model
Ultrasound
- Features
LED indicator
- Connector
M12
- Size
M30
- Contact type
1 PNP
IP67
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
103.8 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 103.8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321529 ifm Electronic Ultrasonic switch Ultrasound M30 PNP UIT505 Piece
User & Safety Instructions
User & Safety Instructions 3321529 ifm Electronic Ultrasonic switch Ultrasound M30 PNP UIT505 Piece
Description
Ifm UIT505 ultrasonic reflex button
This text is machine translated.
This text is machine translated.
What kind of Proximity switch are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































































































