• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1724013 3-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)

Image similar
Product type
3-tier terminal
CS
5.08 mm
Pins per row
2
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.69 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MK3DS 1,5/ 2-5,08

  • MK 3DS 1.5/ 2-5,08
  • Industrial packaging with 100 pieces

Technical specifications

Type

MK3DS 1,5/ 2-5,08

Product type

3-tier terminal

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

2

Number of pins

6

Series

MK3DS

Stripping length (max.)

7.00 mm

Connection

Screw terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1724013

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

400 V

Width

40.10 mm

Height

32.25 mm

Length

12.70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788814 Phoenix Contact 1724013 3-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 788814 Phoenix Contact 1724013 3-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)

Description

PCB terminal block, Nominal current: 15 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 462.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)