• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1730094 Screw terminal 1.50 mm² Number of pins 10 Green 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.00 mm
Pins per row
10
Number of pins
10
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSP 1,5/10

  • MKDSP 1.5/10
  • Industrial packaging, pack of 50

Technical specifications

Type

MKDSP 1,5/10

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.00 mm

Pins per row

10

Number of pins

10

Series

MKDSP

Stripping length (max.)

7.00 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1730094

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

50.00 mm

Height

17.30 mm

Length

11.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772460 Phoenix Contact 1730094 Screw terminal 1.50 mm² Number of pins 10 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 772460 Phoenix Contact 1730094 Screw terminal 1.50 mm² Number of pins 10 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 10, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)