MK4DS 1,5/ 2-5,08
4-tier terminal
+ extractor sleeve
5.08 mm
2
8
MK4DS
7.00 mm
Screw terminal
15 A
0.14 mm²
15 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1868827
Yes
50 pc(s)
400 V
48.00 mm
42.90 mm
12.70 mm
yes
Datasheet 774643 Phoenix Contact 1868827 4-tier terminal 1.50 mm² Number of pins 8 Green 50 pc(s)
User & Safety Instructions 774643 Phoenix Contact 1868827 4-tier terminal 1.50 mm² Number of pins 8 Green 50 pc(s)
€ 378.78*
The necessary accessories are required to use the article as described.