
Image similar
MKDSN 2,5/ 3-5,08
Screw terminal
+ extractor sleeve
5.08 mm
3
3
MKDSN
6.50 mm
Screw terminal
16 A
0.20 mm²
16 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1888690
Yes
250 pc(s)
400 V
18.50 mm
15.24 mm
9.50 mm
yes
Datasheet 772153 Phoenix Contact 1888690 Screw terminal 2.50 mm² Number of pins 3 Green 250 pc(s)
User & Safety Instructions 772153 Phoenix Contact 1888690 Screw terminal 2.50 mm² Number of pins 3 Green 250 pc(s)
€ 303.77*
The necessary accessories are required to use the article as described.