Image similar
Piece
Electronic fluid level gauge
LMT302
18 V DC
30 V DC
18 - 30 V DC
M12
PNP
NPN
PEEK
PEEK
-20 °C
100 °C
40 bar
391.000 g
-20 °C
85 °C
125.5 mm
30 mm
(Ø x L) 30 mm x 125.5 mm
1 pc(s)
Yes
not relevant










Datasheet 3320548 ifm Electronic Electronic fluid level gauge LMT302 LMT302 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3320548 ifm Electronic Electronic fluid level gauge LMT302 LMT302 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.