
Highlights & Details
Ifm OGE281 One-way Light Barrier
- Robust, rectangular metal casing with lateral M18-thread
- Particularly space-saving design for use in narrow installation spaces
- Very long range
- Immediate operational readiness thanks to fixed setting
- Very good value for money
Technical specifications
- Dimensions [mm] 52.6 x 19 x 36
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: One-way light barrier
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: Light switching
- Optics alignment: Lateral look
- Rated insulation voltage [V]: 32
- Required master port class: A
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: PNP
- Housing: Square with M18 thread
- Weight [g]: 59,500
- Thread name M18 x 1
- IO-Link functions (acyclic): Application-specific marking; operating hours counter; switching cycle counter
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...60
- Type of light: Red light
- Max. Standby delay time [ms]: 300
- max. Voltage drop switch output DC [V]: 2.5
- Min Process cycle time [ms]: 2.5
- MTTF: 961
- Optics material: PMMA
- Profile: Smart sensor: Device identification; device diagnosis; teach channel; switching channel
- Test mark (special cases): CCC
- Range/key width adjustable: No.
- Range [m]: 20
- Switching frequency DC [Hz]: 1000
- Protection class IP 65; IP 67
- Protection class III
- Transmitter/receiver: Receiver
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 16
- Reverse polarity protection: Yes
- Wavelength [nm]: 662
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OGE281
- Functions
Light-ON
Teach-in
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Enclosure material
Metal
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
662 nm
20 m
- Features
Incl. enclosure
Incl. lens
LED indicator
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319124 ifm Electronic One-way light barrier OGE281 OGE281 Light-ON, Teach-in, Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319124 ifm Electronic One-way light barrier OGE281 OGE281 Light-ON, Teach-in, Background suppression 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































































































































