
Highlights & Details
Ifm OGE381 One-way Light Barrier
- Robust, rectangular stainless steel housing with lateral M18 thread
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class for the requirements of the food and drink industry
- Immediate operational readiness thanks to fixed setting
- Very long range
Technical specifications
- Dimensions [mm] 52.9 x 20 x 34.6
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: One-way light barrier
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: Light switching
- Optics alignment: Lateral look
- Required master port class: A
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: PNP
- Housing: Square with M18 thread
- Weight [g]: 78,000
- Thread name M18 x 1
- IO-Link functions (acyclic): Application-specific marking; operating hours counter; switching cycle counter
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...80
- Type of light: Red light
- max. Voltage drop switch output DC [V]: 2.5
- Min Process cycle time [ms]: 2.5
- MTTF: 961
- Optics material:PEI
- Profile: Smart sensor: Device identification; device diagnosis; teach channel; switching channel
- Test mark (special cases): CCC
- Range/key width adjustable: No.
- Range [m]: < 15
- Switching frequency DC [Hz]: 1000
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Transmitter/receiver: Receiver
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 16
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 662
- Product type
One-way light barrier
- Type
OGE381
- Model
Receiver
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Non-corrosive steel
- Material properties
rust-proof
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
662 nm
15 m
- Features
LED indicator
IP65
IP67
IP68
IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
52.9 mm
- Width
20 mm
- Depth
34.6 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 52.9 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319181 ifm Electronic One-way light barrier OGE381 OGE381 Receiver Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319181 ifm Electronic One-way light barrier OGE381 OGE381 Receiver Light-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































































































































