
Highlights & Details
Ifm PM1608 Electronic Pressure Sensor
- Robust stainless steel housing for use in the food and drink industry
- Hygienic, front-flush design
- Resistant to high pressure cleaning with aggressive cleaning agents
- High temperature resistance and high protection class
- Precise analog output and convenient communication via IO-Link
Technical specifications
- Analog output current [mA]: 4...20; (scalable)
- Analog point [kPa]: 3.75...25
- Analog end point [mbar]: 37.5...250
- Analog end point [psi]: 0.544...3.626
- Analog start point [kPa]: -1.25...20
- Analog start point [mbar]: -12.5...200
- Analog start point [psi]: -0.182...2.9
- Number of analog outputs: 1
- Number of digital outputs: 1; (IO-Link)
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- Compressive strength [psi]: 84
- IO-Link Revision: 1.1
- Characteristic curve deviation: < ± 0.2; (linearity including hysteresis and repeatability, limit point setting to DIN EN IEC 62828-1)
- Linearity deviation percent range: < ± 0.15; (Turn down 1:1)
- Measuring element: Ceramic-capacitive pressure measuring cell
- Level measuring principle: Hydrostatic
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
- Tightening torque [Nm]: 20
- Application: Front-flush for the food and beverage industry
- Output signal: Analog signal; IO-Link; (configurable)
- Required master port class: A
- Standby delay time - 2_wire [s]: 1
- Standby delay time - 3_wire [s]: 0.5
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18... 30 DC
- Attenuation analog output DAA [s]: 0...4
- Print: Relative pressure
- Compressive strength [kPa]: 600
- Compressive strength [mbar]: 6000
- Total number of outputs: 2
- Weight [g]: 304,800
- Notes on accuracy/deviation: For more information, see the section Charts and Curves
- Hysteresis deviation: < ± 0.15; (Turn down 1:1)
- In steps of [kPa]: 0.01
- In steps of [mbar]: 0.1
- In steps of [psi]: 0,002
- IO-Link functions (acyclic): Application-specific marking; internal temperature
- IO-Link resolution print [mbar]: 0.05
- Communication interface: IO-Link
- Short-circuit-proof: Yes
- Storage temperature [°C]: -40...100
- Long-term stability: < ± 0.1; (Turn down 1:1; per year)
- MAWP for applications according to CRN [bar]: 10
- Max. Load Ω: 700; (Ub = 24 V; (Ub - 9 V) / 21.5 mA)
- Media: Pasty and solid media; liquid and gaseous media
- Medium temperature [°C]: -25...150
- Measuring range [bar]: -0.0125...0.25
- Measuring range [kPa]: -1.25...25
- Measuring range [mbar]: -12.5...250
- Measuring range [psi]: -0.182...3.626
- Min Bursting pressure [kPa]: 3000
- Min Burst pressure [mbar]: 30000
- Min Burst pressure [psi]: 435
- Min Printing cycles: 100 million
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- Min Process cycle time [ms]: 3.2
- MTTF: 323
- Profiles: Digital Measuring Sensor (0x000A), Identification and Diagnosis (0x4000)
- Process connection: Thread connection G 1 External thread sealing cone
- Analogue process data: 3
- Binary process data: 0
- PROTECTION CLASS IP 67; IP 68; IP 69K
- Protection class III
- SIO mode: No.
- Step response time analog output - 2_wire [ms]: 30
- Step response time analog output - 3_wire [ms]: 7
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption - 2_conductor [mA]: 3.5...21.5
- Current consumption - 3_conductor [mA]: < 45
- Temperature monitoring: No.
- Dead space free: Yes
- Overload-proof: Yes
- Vacuum strength [mbar]: -1000
- Reverse polarity protection: Yes
- Watchdog integrated: Yes
- Materials in contact with the Medium: Ceramic (99.9% Al2O3); 1.4435 (stainless steel / 316L); surface finish: Ra < 0.4 / Rz 4; PTFE
- Product type
Pressure sensor
- Type
PM1608
- Connector
M12
- Model
Positive pressure
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
IO-Link
- Pressure reading range (min.)
-1.25 kPa
- Pressure reading range (max.)
25 kPa
- Pressure reading range
-1.25 kPa up to 25 kPa
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
Analogue
IP67/IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
0.3020 kg
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321540 ifm Electronic Pressure sensor 1 pc(s) PM1608 -1.25 kPa up to 25 kPa M12 Analogue
User & Safety Instructions
User & Safety Instructions 3321540 ifm Electronic Pressure sensor 1 pc(s) PM1608 -1.25 kPa up to 25 kPa M12 Analogue
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































































































































