Image similar
Pressure sensor
PM1618
M12
Relative pressure
30 ms
Analogue
4 mA
20 mA
IO-Link
-5 kPa
40 kPa
-5 kPa up to 40 kPa
18 V DC
30 V DC
18 - 30 V DC
Analogue
3000 kPa
-25 °C
80 °C
336.800 g
Yes
1 pc(s)
yes
Datasheet 3321542 ifm Electronic Pressure sensor 1 pc(s) PM1618 -5 kPa up to 40 kPa M12 Analogue
User & Safety Instructions 3321542 ifm Electronic Pressure sensor 1 pc(s) PM1618 -5 kPa up to 40 kPa M12 Analogue
The necessary accessories are required to use the article as described.