
Technical specifications
- Product type
Sensor
- Type
IES230
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
3 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
50 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
1500 Hz
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Length
Switching distance (max.)
Outputs
Connector
Product type
Contact type
Max. operating voltage
ifm Electronic Proximity sensor Inductive ID0013 ID0013 105 x 80 mm non-shielded PNP, NPN (L x W x H) 105 x 80 x 40 mm

105 mm
60 mm
PNP
Screw terminals
Proximity sensor
1 maker
250 V DC
Minimum order quantity: 5
Multiple: 5
€ 385.00*
ifm Electronic Proximity sensor Inductive IE5345 IE5345 M8 non-shielded PNP, NPN (Ø x H) 8 mm x 35 mm

35 mm
5 mm
PNP
Cable, open end
Proximity sensor
1 maker
30 V DC
Minimum order quantity: 1
Multiple: 1
€ 87.99*
ifm Electronic Proximity sensor Inductive IFS204 IFS204 M12 shielded PNP (Ø x H) 12 mm x 45 mm Piece

45 mm
4 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 75.99*
ifm Electronic Proximity sensor Inductive IFS205 IFS205 M12 non-shielded PNP (Ø x H) 12 mm x 50 mm Piece

50 mm
7 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 77.99*
ifm Electronic Proximity sensor Inductive IFS206 IFS206 M12 shielded PNP (Ø x H) 12 mm x 12 mm

45 mm
4 mm
PNP
M12 (4-pin)
Proximity sensor
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 73.99*
ifm Electronic Proximity sensor Inductive IFS208 IFS208 M12 shielded PNP, NPN (Ø x L) 12 mm x 70 mm

70 mm
4 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 85.99*
ifm Electronic Proximity sensor Inductive IGS200 IGS200 M18 shielded PNP, NPN (Ø x L) 18 mm x 46 mm

46 mm
8 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 81.99*
ifm Electronic Proximity sensor Inductive IGS204 IGS204 M18 shielded PNP (Ø x H) 18 mm x 46 mm

46 mm
8 mm
PNP
M12 (3-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 87.99*
ifm Electronic Proximity sensor Inductive IGS205 IGS205 M18 non-shielded PNP (Ø x H) 18 mm x 51 mm

51 mm
12 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 79.99*
ifm Electronic Proximity sensor Inductive IGS206 IGS206 M18 shielded PNP (Ø x H) 18 mm x 46 mm Piece

46 mm
8 mm
PNP
M12 (4-pin)
Proximity sensor
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1
€ 85.99*
Documents & Downloads
Datasheet
Datasheet 3317597 ifm Electronic Sensor Inductive IES230 IES230 shielded PNP (Ø x L) 8 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 3317597 ifm Electronic Sensor Inductive IES230 IES230 shielded PNP (Ø x L) 8 mm x 50 mm
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































































































