
Highlights & Details
Ifm IFC277 inductive sensor
- For the precise position monitoring on machines
- Flexible use thanks to a large operating temperature range
- Very high repeat accuracy
- Reliable transfer of the distance as a linearized process value using IO-Link
- NC / NO contact and PNP / NPN can be set via IO-Link
Technical specifications
- Dimensions [mm] M12 x 1 / L = 60
- Display: Switch status 4 x LED, yellow
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Temperature coefficient Analogue output: ± 0.3 %/K; (from end-of-range value)
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -40...85
- Tightening torque [Nm]: 15
- Application: Use in tool machines, cooling agents and lubricants
- Output function: NO/NC contact; (can be parameterized)
- Required master port class: A
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 100
- Flush mounting type: Flush mounting
- Electrical design: PNP/NPN; (parameterizable)
- Embedded software included: Yes
- Housing: Threaded design
- Weight [g]: 29,400
- Thread name M12 x 1
- Hysteresis: 3...15
- Communication interface: IO-Link
- Correction factor (Al): 0.6
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.8
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Linearity error IO-Link [%]: ± 2; (of measuring range end value)
- max. Voltage drop switch output DC [V]: 2.5
- Measuring range IO-Link [mm]: 0.375...3.75
- Min Process cycle time [ms]: 3.2
- MTTF: 635
- Profile: Smart sensor: Identification and diagnosis; multi-channel, two setpoint switching sensor, type 0 generic profiled sensor; teach channel
- Test mark (special cases): CCC
- Switching frequency DC [Hz]: 100
- Switching point IO-Link [mm]: 0.7...3.51; (parameterizable)
- PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
- Protection class III
- SIO mode: Yes
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 15
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Repeatability IO-Link [%]: ± 1; (from measuring range end value)
- Product type
Sensor
- Type
IFC277
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
60 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318252 ifm Electronic Sensor Inductive IFC277 IFC277 shielded PNP, NPN
User & Safety Instructions
User & Safety Instructions 3318252 ifm Electronic Sensor Inductive IFC277 IFC277 shielded PNP, NPN
Description
Ifm IFC277 inductive sensor
This text is machine translated.
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































































































































