Image similar
Temperature transmitter
TA1321
PT1000
Current (analogue)
4 mA
20 mA
-50 °C
200 °C
-50 up to 200 °C
M12
18 V DC
32 V DC
18 - 32 V DC
A
Analogue
83 mm
3 mm
(Ø x L) 3 mm x 83 mm
Yes
1 pc(s)
yes
Datasheet 3320641 ifm Electronic TA1321 TA1321 PT1000 Temperature transmitter -50 up to 200 °C Analogue
User & Safety Instructions 3320641 ifm Electronic TA1321 TA1321 PT1000 Temperature transmitter -50 up to 200 °C Analogue
The necessary accessories are required to use the article as described.