• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TA2002 TA2002 PT1000 Temperature transmitter -50 up to 200 °C Analogue

Image similar
Product type
Temperature transmitter
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
200 °C
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm TA2002 temperature transmitter

  • Hygienic design for the requirements of the food and beverage industry
  • Especially good response dynamics and very short delay time
  • High accuracy across the entire temperature range
  • Robust stainless steel housing with a high degree of protection and high pressure resistance
  • Precise analog output and convenient communication via IO-Link

Technical specifications

  • Dimensions [mm]: Ø 18.73
  • Analog output current [mA]: 4...20
  • Response dynamics T05/T09 [s]: < 0.5 / < 2.0
  • Number of analog outputs: 1
  • Number of inputs and outputs: Number of analog outputs: 1
  • IO-Link Revision: 1.1
  • 1 x Pt 1000; (to DIN EN 60751, Class A)
  • Temperature coefficient percentage range: 0.1; (If the reference condition differs from 25 ± 5 °C)
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Factory setting measuring range 0...200 °C
  • Analog output resolution [K]: 0.04
  • Output signal: Analog signal; IO-Link; (configurable)
  • Standby delay time [s]: 2
  • Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
  • Compressive strength [bar]: 100
  • Mounting length EL [mm]: 25
  • Analogue output accuracy [K]: ± 0.3 + (± 0.1 % MS)
  • Total number of outputs: 1
  • Weight [g]: 109,000
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Max. LOAD [Ω]: 250; ((18...19 V); 19...32 V: 300 )
  • Media: Liquid and gaseous media
  • Measuring range [°C]: -50...200
  • MTTF: 232
  • Surface texture Ra/Rz of surfaces in contact with the media: Ra: < 0.8
  • Process connection: Clamp DN06...DN08 (1/4...3/4") DIN 32676 (ISO 2852)
  • PROTECTION CLASS IP 67; IP 68; IP 69K
  • Protection class III
  • Rod diameter [mm]: 6
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 50
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L) electropolished
Product type

Temperature transmitter

Type

TA2002

Model

PT1000

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

200 °C

Temperature reading range

-50 up to 200 °C

Connector

M12

Enclosure material

Stainless steel

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Accuracy class

A

Contact type

Analogue

Length

25 mm

(Ø)

18.73 mm

Dim

(Ø x L) 18.73 mm x 25 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320350 ifm Electronic TA2002 TA2002 PT1000 Temperature transmitter -50 up to 200 °C Analogue

User & Safety Instructions

User & Safety Instructions 3320350 ifm Electronic TA2002 TA2002 PT1000 Temperature transmitter -50 up to 200 °C Analogue

Description

Ifm TA2002 temperature transmitter

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.