
Highlights & Details
Ifm TA2842 temperature transmitter
- Hygienic design for the requirements of the food and beverage industry
- Precisely scalable analogue output and high accuracy in the entire temperature range
- With diagnostic output for drift and fault monitoring
- High process reliability through self-monitoring
- Free 5-point calibration certificate included.
- Convenient communication and parameterization via IO-Link
Technical specifications
- Dimensions [mm]: Ø 18.71
- Analog output current [mA]: 4...20
- Response dynamics T05/T09 [s]: < 0.5 / < 2
- Number of analog outputs: 1
- Number of inputs and outputs: Number of analog outputs: 1
- IO-Link Revision: 1.1
- 1 x Pt 1000; (to DIN EN 60751, Class A)
- Temperature coefficient percentage range: 0.1; (If the reference condition differs from 25 ± 5 °C)
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Factory setting measuring range 0...200 °C
- Analog output resolution [K]: 0.04
- Output signal: Analog signal; IO-Link; (configurable)
- Standby delay time [s]: 2
- Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
- Compressive strength [bar]: 100
- Mounting length EL [mm]: 150
- Analogue output accuracy [K]: ± 0.3 + (± 0.1 % MS)
- Total number of outputs: 1
- Weight [g]: 318,500
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- MAWP for applications according to CRN [bar]: 55
- Max. LOAD [Ω]: 250; ((18...19 V); 19...32 V: 300 )
- Media: Liquid and gaseous media
- Measuring range [°C]: -50...200
- MTTF: 232
- Surface texture Ra/Rz of surfaces in contact with the media: Ra: < 0.8
- Process connection: Clamp DN25...DN40 (1...1.5") DIN 32676 (ISO 2852)
- PROTECTION CLASS IP 67; IP 68; IP 69K
- Protection class III
- Rod diameter [mm]: 6
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 50
- Overload-proof: Yes
- Vacuum strength [mbar]: -1000
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L) electropolished
- Product type
Temperature transmitter
- Type
TA2842
- Model
PT1000
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
200 °C
- Temperature reading range
0 up to 200 °C
- Connector
M12
- Enclosure material
Stainless steel V4A
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Accuracy class
A
- Contact type
Analogue
- Temperature coefficient
0.1 %/°C
- Length
150 mm
- (Ø)
18.7 mm
- Dim
(Ø x L) 18.7 mm x 150 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320412 ifm Electronic TA2842 TA2842 PT1000 Temperature transmitter 0 up to 200 °C 0.1 %/°C Analogue
User & Safety Instructions
User & Safety Instructions 3320412 ifm Electronic TA2842 TA2842 PT1000 Temperature transmitter 0 up to 200 °C 0.1 %/°C Analogue
Description
This text is machine translated.
What kind of Industrial Temperature Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































































































