• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150081MM150 Coax Outside diameter: 2.2 mm RG 50 Ω 100 dB Silver 1 pc(s)

Product type
Coax
Cable type
RG
Impedance
50 Ω
Shield rating greater than
100 dB
Cable features
Flexible
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SMA plug to SMA plug coaxial cable (straight)

  • Product name: SMA plug on SMA plug coaxial cable (straight)
  • Shielding: Shielded
  • Cable type: RG-086
  • Impedance: 50 ohm
  • Frequency range DC–18 GHz
  • VSWR: Max. 1.3
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C
  • This text is machine translated.

Technical specifications

  • RG086
  • Hand-shaped (dimensionally stable after bend)
  • Gold-plated SMA plug, shielded
  • Total length including connector: 150 mm (5.9 in)
  • Gross weight: Approx. 7-8 grams
Product type

Coax

Cable type

RG

Impedance

50 Ω

Shield rating greater than

100 dB

Cable features

Flexible

Core Ø

0.51 mm

Factory colour

Silver

Outside Ø

2.2 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

3

Attenuation

0.6 dB/m at 1 GHz
2.2 dB/m at 10 GHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

95 pF

Manufacturer part #

BU-4150081MM150

Insulation material

PTFE

Certification marks

RoHS
SVHC-free

Standards

Complies with RoHS 3

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Type

BU-4150081MM150

Dielectric

PTFE

Documents & Downloads

Datasheet

Datasheet 3776078 Mueller Electric BU-4150081MM150 Coax Outside diameter: 2.2 mm RG 50 Ω 100 dB Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776078 Mueller Electric BU-4150081MM150 Coax Outside diameter: 2.2 mm RG 50 Ω 100 dB Silver 1 pc(s)

Description

Scope of delivery

  • 1x Mueller Electric BU-4150081MM150 SMA Coaxial Cable (length 150 mm)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)