

Coax
50 Ω
90 dB
Shielded
0.31 mm
Black
1.37 mm
3 mm
2.5 mm
1 pc(s)
4
7
Approx. 1.60 dB/m at 1.0 GHz
Approx. 2.50 dB/m at 2.4 GHz
Approx. 4.30 dB/m at 6.0 GHz
Yes
No
No
96 pF
BU-4150088250
FEP
UL 1979 (cable raw material)
500 V AC
Complies with RoHS 3
REACH unaffected
-65 °C
150 °C
-65 °C
150 °C
BU-4150088250
FEP (Fluorinated ethylene propylene), transparent, diameter approx. 0.90 mm
Datasheet 3776083 Mueller Electric BU-4150088250 Coax Outside diameter: 1.37 mm 50 Ω 90 dB Black 1 pc(s)
User & Safety Instructions 3776083 Mueller Electric BU-4150088250 Coax Outside diameter: 1.37 mm 50 Ω 90 dB Black 1 pc(s)
The necessary accessories are required to use the article as described.