• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric SMAF-MMCXM31605 Coax Outside diameter: 2.5 mm RG316 50 Ω 40 dB Brown, Transparent 1 pc(s)

Product type
Coax
Cable type
RG316
Impedance
50 Ω
Shield rating greater than
40 dB
Cable features
highly flexible
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

0.5 m coaxial cable module SMA socket to MMCX connector RG-316

  • SMA socket to MMCX connector Cable
  • Shielded
  • RG-316
  • Impedance: 50 ohm
  • Frequency range 0 - 3 GHz
  • VSWR: Max. 1.35
  • Operating temperature: -65°C to + 145°C.

Technical specifications

  • Assembly with 0.5 m fixed length
  • Frequency range up to max. 3 GHz
Product type

Coax

Cable type

RG316

Impedance

50 Ω

Shield rating greater than

40 dB

Cable features

highly flexible

Core Ø

7 x 0,17 mm

Factory colour

Brown

Transparent

Outside Ø

2.5 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Attenuation

Approx. 0.85 dB/m at 1 GHz
Approx. 1.5 dB/m at 3 GHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

96 pF

Manufacturer part #

SMAF-MMCXM31605

Insulation material

FEP

Certification marks

MIL-C-17

Test voltage

335 V

Standards

Complies with RoHS 3
REACH is not affected

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

145 °C

Min. temperature range (flexible installation)

-65 °C

Max. temperature range (flexible installation)

145 °C

Type

SMAF-MMCXM31605

Dielectric

PTFE (Polytetrafluoroethylene/Teflon), solid, diameter approx. 1.52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3776103 Mueller Electric SMAF-MMCXM31605 Coax Outside diameter: 2.5 mm RG316 50 Ω 40 dB Brown, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776103 Mueller Electric SMAF-MMCXM31605 Coax Outside diameter: 2.5 mm RG316 50 Ω 40 dB Brown, Transparent 1 pc(s)

Description

Ensure a lossless and reliable signal transmission in your high-frequency applications. This high-quality, 0.5 meter long RG-316 coaxial cable connects an SMA socket precisely with a MMCX-plug. Thanks to an excellent shielding, a constant impedance of 50 Ohm and an extreme temperature resistance of -65°C to 145°C, it is the ideal choice for demanding wireless, antenna and laboratory projects in the frequency range up to 3 GHz.

This text is machine translated.

Scope of delivery

  • 1x coaxial cable (0.5m), SMA socket to MMCX plug (type SMAF-MMCX31605)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)