• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150088100 Coax Outside diameter: 1.37 mm 50 Ω Black 1 pc(s)

Product type
Coax
Impedance
50 Ω
Cable features
Shielded
Outside Ø
1.37 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Premium U.FL to U.FL coaxial cable (Ø 1.37 mm) – Reliable 50 ohm connection for HF applications

  • Cable type U.FL socket on U.FL socket (female to female)
  • Shielding: Shielded
  • Diameter: Ø 1.37 mm
  • Impedance: 50 ohm
  • Frequency range DC to 1 GHz
  • VSWR: Max. 1.3
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to +150 °C

Technical specifications

  • Both sides fitted with right-angled U.FL-sockets (90° U.FL Right Angle Jack) gold-plated plug contacts
  • Pre-assembled cable with a fixed length of 100 mm / 3.93"
  • Low net weight (approx. 0.6 g to 2 g incl. packaging)
Product type

Coax

Impedance

50 Ω

Cable features

Shielded

Core Ø

0.31 mm

Factory colour

Black

Outside Ø

1.37 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

4

Attenuation

Approx. 1.6 dB/m at 1 GHz
Approx. 2.8 dB/m at 2.4 GHz
Approx. 4.3 dB/m at 6 GHz

Packaged

Yes

Sold per metre

No

Capacity per metre

96 pF

Manufacturer part #

BU-4150088100

Insulation material

FEP

Certification marks

RoHS

Test voltage

200 V AC

Standards

Complies with RoHS 3
REACH unaffected

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (flexible installation)

-65 °C

Max. temperature range (flexible installation)

150 °C

Type

BU-4150088100

Documents & Downloads

Datasheet

Datasheet 3776080 Mueller Electric BU-4150088100 Coax Outside diameter: 1.37 mm 50 Ω Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776080 Mueller Electric BU-4150088100 Coax Outside diameter: 1.37 mm 50 Ω Black 1 pc(s)

Description

Secure a lossless and stable signal transmission for your high-frequency projects. This high-quality shielded U.FL-to-U.FL cable has a diameter of 1.37 mm and offers a precise impedance of 50 ohms at a frequency range from DC to 1 GHz. Thanks to its extreme temperature resistance (-65 °C to +150 °C) and an excellent VSWR of up to 1.3, it is the perfect choice for demanding wireless modules, IoT applications and internal antenna connections. Compact, robust and absolutely reliable.

This text is machine translated.

Scope of delivery

  • 1x U.FL socket on U.FL socket coaxial cable (Ø 1.37 mm)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)