• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150003MM750 Coax Outside diameter: 2.5 mm RG316 50 Ω 50 dB Transparent, Brown 1 pc(s)

Product type
Coax
Cable type
RG316
Impedance
50 Ω
Shield rating greater than
50 dB
Cable features
Shielded
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SMB plug to SMB plug RG-316 coaxial cable

  • Cable type: SMB plug (straight) to SMB plug (straight) cable
  • Shielding: Shielded
  • Cable type (coaxial) RG-316 cable
  • Impedance: 50 ohm
  • Frequency range DC to 4 GHz
  • VSWR: Max. 1.35
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C

Technical specifications

  • Ready-made cable, fixed length 750 mm
Product type

Coax

Cable type

RG316

Impedance

50 Ω

Shield rating greater than

50 dB

Cable features

Shielded

Core Ø

0.51 mm

Factory colour

Transparent

Brown

Outside Ø

2.5 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Attenuation

0.55 dB/m at 400 MHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

96.5 pF

Manufacturer part #

BU-4150003MM750

Insulation material

FEP

Certification marks

RoHS compliant (RoHS copy)

Test voltage

2 kV AC

Standards

MIL-C-17 (M17/113-RG316)

Min. temperature range (fixed installation)

-55 °C

Max. temperature range (fixed installation)

200 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (flexible installation)

165 °C

Type

BU-4150003MM750

Dielectric

PTFE (Polytetrafluoroethylene/Teflon), solid, diameter approx. 1.52 mm

Documents & Downloads

Datasheet

Datasheet 3776069 Mueller Electric BU-4150003MM750 Coax Outside diameter: 2.5 mm RG316 50 Ω 50 dB Transparent, Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776069 Mueller Electric BU-4150003MM750 Coax Outside diameter: 2.5 mm RG316 50 Ω 50 dB Transparent, Brown 1 pc(s)

Description

Reliable signal transmission in any environment – the Mueller Electric BU-4150003MM750 coaxial cable
Are you looking for a precise and robust connection for your high-frequency applications? The Mueller Electric SMB-to-SMB cable offers maximum signal integrity with minimum losses thanks to the high quality shielded RG-316 cable and a stable impedance of 50 ohms. With a frequency range of DC to 4 GHz and an extreme temperature resistance of -65 °C to 150 °C it is best equipped for demanding laboratory environments as well as for the industrial use. You can rely on long life and precision – exactly when it comes to it.

This text is machine translated.

Scope of delivery

  • 1x Mueller Electric BU-4150003MM750 SMB plug on SMB plug connection cable

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)