• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150088200 Coax Outside diameter: 1.37 mm 50 Ω Black 1 pc(s)

Product type
Coax
Impedance
50 Ω
Cable features
Shielded
Outside Ø
1.37 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

High Frequency Coaxial Cable BU-4150088200 | U.FL Socket to U.FL Socket (Ø 1.37 mm, 50 ohms)

  • U.FL socket to U.FL socket cable
  • Shielded
  • Ø 1.37 mm
  • Impedance: 50 ohm
  • Frequency range DC–1 GHz
  • VSWR: Max. 1.3
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C

Technical specifications

  • Pre-assembled cable, fixed length 200 mm / 7.87 inch
  • Moisture sensitivity level MSL 1 (can be stored indefinitely)
Product type

Coax

Impedance

50 Ω

Cable features

Shielded

Core Ø

0.31 mm

Factory colour

Black

Outside Ø

1.37 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Attenuation

Approx. 2.5 to 3.0 dB/m at 2.4 GHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

95 pF

Manufacturer part #

BU-4150088200

Insulation material

FEP

Certification marks

Complies with ROHS3

Standards

REACH Unaffected, SVHC-free

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (flexible installation)

-65 °C

Max. temperature range (flexible installation)

150 °C

Type

BU-4150088200

Dielectric

FEP

Documents & Downloads

Datasheet

Datasheet 3776082 Mueller Electric BU-4150088200 Coax Outside diameter: 1.37 mm 50 Ω Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776082 Mueller Electric BU-4150088200 Coax Outside diameter: 1.37 mm 50 Ω Black 1 pc(s)

Description

Get maximum signal stability in the smallest of spaces: The shielded U.FL-to-U.FL coaxial cable (model BU-4150088200) is the perfect solution for demanding high-frequency applications. With an ultra-thin diameter of 1.37 mm, a precise 50-ohm impedance and extreme temperature resistance of -65 °C to 150 °C it guarantees reliable performance even under the harshest conditions. Ideal for the internal HF wiring in radio and network technology.

This text is machine translated.

Scope of delivery

  • 1x U.FL socket to U.FL socket coaxial cable (type BU-4150088200)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)