• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150088050 Coax Outside diameter: 1.37 mm 50 Ω Black, Grey 1 pc(s)

Product type
Coax
Impedance
50 Ω
Cable features
Shielded
Outside Ø
1.37 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Premium U.FL to U.FL coaxial cable (Ø 1.37 mm) – high-end HF antenna cable, 50 ohm

  • U.FL socket to U.FL socket cable
  • Shielding: Shielded
  • Diameter: Ø 1.37 mm
  • Impedance: 50 ohm
  • Frequency range DC–1 GHz
  • VSWR: Max. 1.3
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C

Technical specifications

  • Both sides fitted with 90° U.FL sockets (Right Angle Jack), gold-plated contacts, shielded
  • 50 mm (fixed length of assembly: 1,969 in.)
Product type

Coax

Impedance

50 Ω

Cable features

Shielded

Core Ø

0.31 mm

Factory colour

Black

Grey

Outside Ø

1.37 mm

Width

3 mm

Content

1 pc(s)

Attenuation

Approx. 1.6 dB/m at 1 GHz
Approx. 2.8 dB/m at 2.4 GHz
Approx. 4.3 dB/m at 6 GHz

Packaged

Yes

Sold per metre

No

Capacity per metre

96 pF

Manufacturer part #

BU-4150088050

Insulation material

PVC

Certification marks

RoHS, SVHC-free

Test voltage

200 V AC

Standards

RoHS compliant

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (flexible installation)

-65 °C

Max. temperature range (flexible installation)

150 °C

Type

BU-4150088050

Dielectric

FEP (Fluorinated ethylene propylene)

Documents & Downloads

Datasheet

Datasheet 3776079 Mueller Electric BU-4150088050 Coax Outside diameter: 1.37 mm 50 Ω Black, Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776079 Mueller Electric BU-4150088050 Coax Outside diameter: 1.37 mm 50 Ω Black, Grey 1 pc(s)

Description

Ensure a lossless and stable signal transmission in your high-frequency applications. This high-quality, shielded U.FL-to-U.FL cable, with a diameter of 1.37 mm, is perfectly suited to precise connections in the frequency range up to 1 GHz thanks to its impedance of 50 ohms and an extremely low VSWR of max. 1.3. Its extreme temperature resistance (-65 °C to 150 °C) and robust voltage resistance make it the ideal choice for demanding IoT projects, wireless modules and industrial PCB layouts.

This text is machine translated.

Scope of delivery

  • 1x U.FL socket on U.FL socket coaxial cable (Ø 1.37 mm)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)