• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150088150 Coax Outside diameter: 1.37 mm 50 Ω Black, Silver 1 pc(s)

Product type
Coax
Impedance
50 Ω
Cable features
Shielded
Outside Ø
1.37 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Premium U.FL to U.FL coaxial cable (Ø 1.37 mm) – Reliable 50 ohm HF connection

  • Cable type U.FL socket to U.FL socket (coaxial cable)
  • Shielding: Shielded
  • Diameter: Ø 1.37 mm
  • Impedance: 50 ohm
  • Frequency range DC to 1 GHz
  • VSWR: Max. 1.3
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C

Technical specifications

  • Double-sided gold-plated U.FL angle sockets (90°)
  • Shielded miniature coaxial cable
  • A ready-to-use connection cable (pigtail).
  • Total length 150 mm (5.9 in.)
  • Maximum frequency: Up to 6 GHz optimum use (manufacturer specifies 1 GHz to 3 GHz in the standard range)
  • Weight: Approx. 0.8 g to 2 g (incl. packaging)
Product type

Coax

Impedance

50 Ω

Cable features

Shielded

Core Ø

0.31 mm

Factory colour

Black

Silver

Outside Ø

1.37 mm

Width

3 mm

Height

1.25 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

4

Attenuation

Approx. 1.6 dB/m at 1 GHz
Approx. 2.8 dB/m at 2.4 GHz
Approx. 4.3 dB/m at 6 GHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

96 pF

Manufacturer part #

BU-4150088150

Insulation material

FEP

Certification marks

RoHS compliant, lead free

Test voltage

200 V AC

Standards

RoHS 3 compliant / REACH

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (flexible installation)

-65 °C

Max. temperature range (flexible installation)

150 °C

Type

BU-4150088150

Dielectric

FEP (fluorinated ethylene propylene), clear/transparent

Documents & Downloads

Datasheet

Datasheet 3776081 Mueller Electric BU-4150088150 Coax Outside diameter: 1.37 mm 50 Ω Black, Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776081 Mueller Electric BU-4150088150 Coax Outside diameter: 1.37 mm 50 Ω Black, Silver 1 pc(s)

Description

Secure a lossless and stable signal transmission for your high-frequency applications. This high-quality, shielded U.FL-to-U.FL cable has an impedance of 50 ohms and a minimum VSWR of up to 1.3, which provides optimal performance in the frequency range up to 1 GHz. Thanks to its extreme temperature resistance from -65 °C to 150 °C and the flexible diameter of 1.37 mm, it is the perfect choice for compact IoT modules, WLAN routers and demanding industrial projects.

This text is machine translated.

Scope of delivery

  • 1x HF coaxial cable (U.FL socket on U.FL socket, Ø 1.37 mm)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)