• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik kW-Zähler OB708100 Electricity meter (AC) Digital 63 A MID-approved: No 1 pc(s)

Product type
Electricity meter (AC)
Current load
63 A
Display
Digital
Counter type
Electronic single-phase meter (direct measurement)
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CONTAX D-6331 S0 digital AC meter 1-phase

  • Alternating current for cap rail mounting (3 TE / DIN-rail 35 mm)
  • Integrated S0-impulse interface (according to EN 62053-31 / DIN 43864) for energy recording
  • Digital LCD display with 7 digits for total counter and 5 digits for resettable counter
  • Direct measurement up to 63 A continuous current

Technical specifications

  • Pulse constant S0: 100 Imp/kWh
  • Pulse constant LED: 10 Wh/IMP (100 pulses/kWh)
  • Protection type IP20 (casing), IP51 (front side)
  • Operating temperature: -10 °C to + +45 °C.
  • Mounting type: DIN-top hat rail (EN 60715)
Counter type

Electronic single-phase meter (direct measurement)

Product type

Electricity meter (AC)

Current load

63 A

Display

Digital

Operating voltage

230 V AC

Special feature

Integrated LCD-display with resettable counter and S0-interface for remote reading

Factory colour

White

Grey

Dim

(L x W x H) 45 x 54 x 90 mm

Weight

200 g

Starting current

0.04 A

Starting current

40 mA bei Nennspannung

Display

LCD display, 7 digit for total counter (not resettable) and 5 digit for time counter (resettable)

Display range

0 to 99,999.99 kWh

Type

Single-phase active power meter for top hat rail mounting (3 TE)

Output

27 mA

Operating voltage

230 V AC

Self-consumption

2.5 W

Recess width

54 mm

Recess length

45 mm

Frequency

50 Hz

Accuracy class

Class 1

MID-approved

No

Reading type

Active energy

Nominal voltage range

195 up to 253 V AC

Mains voltage (max.)

253 V AC

Mains voltage (min.)

195 V AC

Width

54 mm

Height

90 mm

Length

45 mm

Current (max.)

63 A

Current (min.)

0.04 A

Current range

0.04 up to 63 A

Type

kW-Zähler

Effective power range

Bis ca. 14,5 kW

Effective current range

0,04 A bis 63 A

Power factor Cos φ (max.)

1

Power factor Cos φ (min.)

0.5

Power (max.)

15.5 kW

Active power (min.)

9.2 W

Active power range

9.2 up to 15.5 kW

Documents & Downloads

Datasheet

Datasheet 3828168 ORBIS Zeitschalttechnik kW-Zähler OB708100 Electricity meter (AC) Digital 63 A MID-approved: No 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3828168 ORBIS Zeitschalttechnik kW-Zähler OB708100 Electricity meter (AC) Digital 63 A MID-approved: No 1 pc(s)

Description

Digital energy meter for circuits up to 63 ampere. Pulse output "S0" for connecting the device to a power monitoring system. Subcounter with reset to "0".

This text is machine translated.

Features

  • Digital LCD-display (10 mm digit height)
  • Optical S0 impulse output (optocoupler)
  • Integrated LED impulse indication (10 Wh/impulse)
  • Resettable intermediate counter (5 digits)
  • Lead-sealable terminal cover
  • Top hat rail quick fastening (35 mm)

Scope of delivery

  • 1x Orbis CONTAX D-6331 S0 electricity meter (item no. OB708100)
  • operating and installation instructions

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)