Active and reactive power meter (indirect converter measurement x/5 A)
Electricity meter (3-phase)
1.5 A
Digital
230 V AC
Programmable converter ratio via Modbus up to 5000/5 A
Up to 4 tariffs can be programmed
Grey
White
(L x W x H) 65 x 72 x 90 mm
300 g
10 mA
Multi-line LCD display to display all electrical parameters and meter readings
0.0 to 999 999.9 kWh / kvarh
Modular series installation counter for 35 mm DIN top hat rail (in accordance with EN 60715)
230 V AC
400 V AC
2 W
Low energy consumption of the internal measurement electronics
72
90 mm
50 Hz
No
Active energy
Voltage
Amperage
Active power
Reactive power
Apparent power
Frequency
195 up to 276 V AC
276 V AC
195 V
72 mm
90 mm
65 mm
6 A
0.01 A
0.01 up to 6 A
kW-Zähler
0,01 A bis 6 A
1
0
3.460 kW
3.460 kW (max)
Datasheet 3828162 ORBIS Zeitschalttechnik kW-Zähler OB709600 Electricity meter (3-phase) Digital 1.5 A MID-approved: No 1 pc(s)
User & Safety Instructions 3828162 ORBIS Zeitschalttechnik kW-Zähler OB709600 Electricity meter (3-phase) Digital 1.5 A MID-approved: No 1 pc(s)