• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Blue 30 mW LC 450-30-24-F (14x60)

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
450 nm
Power
30 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Blue
  • Laser category: 2M
  • Emission characteristics: Line
  • Warning sign in yellow with text: 'Laser radiation. Do not look into the beam or view with optical instruments. Laser Class 2M.'

Technical specifications

  • Connection cable 3000 mm
Product type

Laser module

Type

LC 450-30-24-F (14x60)

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Blue

Wavelength

450 nm

30 mW

Laser category

2M

Angular aperture

90°

Beam divergence

0.4 mrad

Clearance

6 m

Operating voltage

24 V DC

Operating current

37 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1695901 Picotronic Laser module Line Blue 30 mW LC 450-30-24-F (14x60)

User & Safety Instructions

User & Safety Instructions 1695901 Picotronic Laser module Line Blue 30 mW LC 450-30-24-F (14x60)

Information

Information 1695901 Picotronic Laser module Line Blue 30 mW LC 450-30-24-F (14x60)

Conformity certificate

Conformity certificate 1695901 Picotronic Laser module Line Blue 30 mW LC 450-30-24-F (14x60)

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)