• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 15 mW LC 520-15-24-F (16 x 65) - QCW

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
520 nm
Power
15 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Green
  • Laser category: 2M
  • Emission characteristics: Line
  • Warning sign: 'Laser radiation. Do not look into the beam or view with optical instruments. Laser Class 2M according to DIN EN 60825-1 2008:05.'

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

LC 520-15-24-F (16 x 65) - QCW

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Green

Wavelength

520 nm

15 mW

Laser category

2M

Angular aperture

90°

Beam divergence

0.4 mrad

Clearance

7 m

Operating voltage

24 V DC

Operating current

50 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1695865 Picotronic Laser module Line Green 15 mW LC 520-15-24-F (16 x 65) - QCW

User & Safety Instructions

User & Safety Instructions 1695865 Picotronic Laser module Line Green 15 mW LC 520-15-24-F (16 x 65) - QCW

Information

Information 1695865 Picotronic Laser module Line Green 15 mW LC 520-15-24-F (16 x 65) - QCW

Conformity certificate

Conformity certificate 1695865 Picotronic Laser module Line Green 15 mW LC 520-15-24-F (16 x 65) - QCW

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)