• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 1 mW LE 520-1-3 (14x45) 90 DEG F 150 - QCW

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
520 nm
Power
1 mW
Laser category
1M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Green
  • Laser category: 1M
  • Emission characteristics: Line
  • Yellow warning sign with text: 'Laser radiation. Do not view directly with optical instruments. Laser Class 1M. According to BS EN 60825-1 2008:5'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

LE 520-1-3 (14x45) 90 DEG F 150 - QCW

Emission characteristics

Line

Focus properties

150 mm fixed-focus

Factory colour

Green

Wavelength

520 nm

1 mW

Laser category

1M

Angular aperture

90°

Beam divergence

0.6 mrad

Clearance

0.15 m

Operating voltage

3 V DC

Operating current

200 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1696011 Picotronic Laser module Line Green 1 mW LE 520-1-3 (14x45) 90 DEG F 150 - QCW

User & Safety Instructions

User & Safety Instructions 1696011 Picotronic Laser module Line Green 1 mW LE 520-1-3 (14x45) 90 DEG F 150 - QCW

Information

Information 1696011 Picotronic Laser module Line Green 1 mW LE 520-1-3 (14x45) 90 DEG F 150 - QCW

Conformity certificate

Conformity certificate 1696011 Picotronic Laser module Line Green 1 mW LE 520-1-3 (14x45) 90 DEG F 150 - QCW

Description

Hints

Class 1M: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)