• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-PL-C1500-NT

Product type
Laser module
Emission characteristics
Line
Wavelength
532 nm
Power
10 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module line

  • Green
  • Laser category: 1
  • Emission characteristics: Line
  • Yellow warning sign with black border. Text: 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5'.

Technical specifications

  • Plug-in power supply 1500 mm
Product type

Laser module

Type

LD 532-10-24 (20 x 80)-PL-C1500-NT

Emission characteristics

Line

Focus properties

3000 mm fixed-focus

Factory colour

Green

Wavelength

532 nm

10 mW

Laser category

1

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

5 m

Operating voltage

24 V DC

Operating current

50 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+30 °C

Min. temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 1695975 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-PL-C1500-NT

User & Safety Instructions

User & Safety Instructions 1695975 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-PL-C1500-NT

Information

Information 1695975 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-PL-C1500-NT

Conformity certificate

Conformity certificate 1695975 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-PL-C1500-NT

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)