• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 20 mW LD 532-20-3 (20 x 80)-PL

1/3
Product type
Laser module
Emission characteristics
Line
Wavelength
532 nm
Power
20 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module line

  • Green
  • Laser category: 2M
  • Emission characteristics: Line
  • Symbol image for Picotronic Laser module Line Green 20 mW LD 532-20-3 (20 x 80)-PL

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

LD 532-20-3 (20 x 80)-PL

Emission characteristics

Line

Focus properties

5000 mm fixed-focus

Factory colour

Green

Wavelength

532 nm

20 mW

Laser category

2M

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

10 m

Operating voltage

3 V DC

Operating current

350 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+30 °C

Min. temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 1695966 Picotronic Laser module Line Green 20 mW LD 532-20-3 (20 x 80)-PL

User & Safety Instructions

User & Safety Instructions 1695966 Picotronic Laser module Line Green 20 mW LD 532-20-3 (20 x 80)-PL

Information

Information 1695966 Picotronic Laser module Line Green 20 mW LD 532-20-3 (20 x 80)-PL

Conformity certificate

Conformity certificate 1695966 Picotronic Laser module Line Green 20 mW LD 532-20-3 (20 x 80)-PL

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)