1/4

Laser module
LH 650-16-24 (20 x 80)-C500-NT
Line
1500 mm fixed-focus
Red
650 nm
16 mW
2
90°
1.0 mrad
1.5 m
24 V DC
12 mA
Aluminium
Yes
+50 °C
-20 °C
Datasheet 1695856 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500-NT
User & Safety Instructions 1695856 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500-NT
Information 1695856 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500-NT
Conformity certificate 1695856 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500-NT