• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-PL-C1500

Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
16 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 2
  • Emission characteristics: Line
  • Symbol image for Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-PL-C1500

Technical specifications

  • Connection cable 1500 mm
Product type

Laser module

Type

LH 650-16-24 (20 x 80)-PL-C1500

Emission characteristics

Line

Focus properties

3000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

16 mW

Laser category

2

Angular aperture

90°

Beam divergence

1.0 mrad

Clearance

3 m

Operating voltage

24 V DC

Operating current

12 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1696000 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-PL-C1500

User & Safety Instructions

User & Safety Instructions 1696000 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-PL-C1500

Information

Information 1696000 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-PL-C1500

Conformity certificate

Conformity certificate 1696000 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-PL-C1500

Description

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)