1/5

Laser module
LB 650-5-3 (22 x 120) 10 DEG-AP
Line
2400 mm fixed-focus
Red
650 nm
5 mW
22 mm
120 mm
2M
10°
0.3 mrad
2.4 m
3 V DC
20 mA
Aluminium
(Ø x L) 22 mm x 120 mm
94.6 g
Yes
50 °C
-20 °C
Datasheet 1283437 Picotronic Laser module Line Red 5 mW LB 650-5-3 (22 x 120) 10 DEG-AP
User & Safety Instructions 1283437 Picotronic Laser module Line Red 5 mW LB 650-5-3 (22 x 120) 10 DEG-AP
Information 1283437 Picotronic Laser module Line Red 5 mW LB 650-5-3 (22 x 120) 10 DEG-AP
Conformity certificate 1283437 Picotronic Laser module Line Red 5 mW LB 650-5-3 (22 x 120) 10 DEG-AP