1/2
Image similar
Piece
Circuit breaker
3VA1332-6MH32-0AA0
320 A
320 A (max)
3-pin
690 V AC
Fixed
-25 °C
+70 °C
H
TM120M
Screws
IP40
110 mm
138 mm
248 mm
(W x H x D) 138 x 248 x 110 mm
1 pc(s)
Yes
yes
Datasheet 2862444 Siemens 3VA1332-6MH32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 320 A (max) Switching voltage (max.): 69
User & Safety Instructions 2862444 Siemens 3VA1332-6MH32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 320 A (max) Switching voltage (max.): 69
The necessary accessories are required to use the article as described.