
Siemens 3VA1463-6EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 441 - 630 A Switching voltage (max.): 69
Technical specifications
- Suitability for use: Plant protectionElectrical connection arrangement / main circuit arrangement: Front connectionActuator type: Rocker switchMechanical life (cycles) / typical: 15000Electrical life (switching cycles) / at AC-1 / at 380/415 V: 4000Electrical life (switching cycles) / at 1/2 current rating / at AC-1 / at 380/415 V: 12000Electrical life (switching cycles) / at AC-1 / at 690 V: 2700Product component / Adjustment button: YesProduct extension / optional / motor drive: YesDevice self-protection: YesDesign of surface / connections / on switch top (N, 1, 3, 5): SilverDesign of surface / connections / on switch bottom (N, 2, 4, 6): SilverInsulation voltage 800 VPower loss/maximum 192.9 W.Type of protection function / overcurrent trip: LIExecution of the ground fault monitoring: NoneType of I trigger / adjustable: YesBreaking capacity: Operating short circuit current (ICS) / at 240 V: 100 kABreaking capacity: Operating short circuit current (ICS) / at 690 V: 6 kABreaking capacity: Limit short circuit current (ICU) / at 240 V: 100 kABreaking capacity: Limit short circuit current (ICU) / at 690 V: 10 kASwitch-on capacity short-circuit current (ICM) / at 240 V: 220 kASwitch-on capacity short-circuit current (ICM) / at 690 V: 17 kAProduct property / for L tripping / adjustable: YesProduct property / for N-conductor protection / adjustable: YesType of connectable conductor cross-sections / for flat rail connection / minimum 20 x 1 mmType of connectable conductor cross-sections / for flat rail connections / maximum: 35 x 10 mm
- Product type
Circuit breaker
- Type
3VA1463-6EF32-0AA0
- Amperage adjustment range (min.)
441 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
441 - 630 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
500 V DC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM240
- Connection
Screws
IP40
- Depth
110 mm
- Width
138 mm
- Height
248 mm
- Dim
(W x H x D) 138 x 248 x 110 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2862500 Siemens 3VA1463-6EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 441 - 630 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 2862500 Siemens 3VA1463-6EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 441 - 630 A Switching voltage (max.): 69
Description
This text is machine translated.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































































