• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA2110-5MN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
100 A
Connection
Screws
Packaging type
Piece
Type
3VA2110-5MN32-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: motor protection
  • Power loss: 10 W
  • Weight: 2.3 kg
  • Mechanical life: 20000
  • Electrical life: 12000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
Packaging type

Piece

Product type

Circuit breaker

Type

3VA2110-5MN32-0AA0

Amperage adjustment range (min.)

40 A

Amperage adjustment range (max.)

100 A

Adjustment range (amperage)

40 - 100 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

M

OCR type

ETU350M

Features

pluggable

Connection

Screws

IP40

Depth

86 mm

Width

105 mm

Height

181 mm

Dim

(W x H x D) 105 x 181 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

100 A

3

40-100 A

0

690-690 V

10 W

IP40

Front side

FALSE

Screw connection

Rocker lever

FALSE

55 kA

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748514 Siemens 3VA2110-5MN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1748514 Siemens 3VA2110-5MN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690

Description

circuit breaker 3VA2 IEC frame 160 breaking capacity class C Icu=110kA @ 415 V 3-pole, motor protection ETU350m, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=3... 15 x Ir, iI=15 x In cable connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 Auxiliary switch hq 1 trip alarm switch HQ 1 electrical alarm switch HQ

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)