
Siemens 3VA2163-7HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690
EAN:
Part number:
Item no:
Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 0.00
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Technical specifications
- Design: System Protection
- Power loss: 1.33 W
- Weight: 2.28 kg
- Mechanical life: 20000
- Electrical life: 12000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA2163-7HL32-0AA0
- Amperage adjustment range (min.)
25 A
- Amperage adjustment range (max.)
63 A
- Adjustment range (amperage)
25 - 63 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU320
- Connection
Screws
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
63 A
3
0
4 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
110 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
Amperage adjustment range (max.)
Product type
Packaging type
Siemens 3RA6890-0BA Circuit breaker adapter 1 pc(s) Adjustment range (amperage): 25 A (max) Switching voltage (max.): 690 V AC (W x H x D) 45 x 26 x 23 mm Piece

25 A
Circuit breaker adapter
Piece
Minimum order quantity: 1
Multiple: 1
€ 85.99*
Siemens 3VA1010-2ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm Single

100 A
Circuit breaker
Single
Minimum order quantity: 1
Multiple: 1
€ 335.00*
Siemens 3VA1010-2ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 375.00*
Siemens 3VA1010-2ED42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 419.00*
Siemens 3VA1010-2ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 465.00*
Siemens 3VA1010-3ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 345.00*
Siemens 3VA1010-3ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm

100 A
Circuit breaker
Minimum order quantity: 1
Multiple: 1
€ 379.00*
Siemens 3VA1010-3ED42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm

100 A
Circuit breaker
Minimum order quantity: 1
Multiple: 1
€ 429.00*
Siemens 3VA1010-3ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 101.6 x 130 x 70 mm Piece

100 A
Circuit breaker
Piece
Minimum order quantity: 1
Multiple: 1
€ 465.00*
Siemens 3VA1010-4ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 690 V AC (W x H x D) 76.2 x 130 x 70 mm

100 A
Circuit breaker
Minimum order quantity: 1
Multiple: 1
€ 359.00*
Documents & Downloads
Datasheet
Datasheet 1745258 Siemens 3VA2163-7HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1745258 Siemens 3VA2163-7HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690
Description
circuit breaker 3VA2 IEC frame 160 breaking capacity class C Icu=110kA @ 415 V 3pole, line protection ETU550, LSI, In=63A overload protection ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% busbar connection
Description
circuit breaker 3VA2 IEC frame 160 breaking capacity class C Icu=110kA @ 415 V 3pole, line protection ETU550, LSI, In=63A overload protection ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% busbar connection
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic
€ 99.99*

Conrad Electronic
€ 184.99*

Conrad Electronic
€ 59.99*

€ 21.99*

Conrad Electronic
€ 629.00*

€ 134.99*

Conrad Electronic
€ 114.99*

Conrad Electronic
€ 93.99*

Conrad Electronic
€ 75.99*

Conrad Electronic
€ 25.99*

Conrad Electronic
€ 44.99*

Conrad Electronic
€ 63.99*

Conrad Electronic
€ 63.99*

Conrad Electronic
€ 159.99*

Conrad Electronic
€ 43.99*

Conrad Electronic
€ 49.99*

Conrad Electronic
€ 27.99*

Conrad Electronic
€ 23.99*

Conrad Electronic
€ 184.99*

Conrad Electronic
€ 48.99*

Conrad Electronic
€ 69.99*

Conrad Electronic
€ 19.99*

Conrad Electronic
€ 25.99*

Conrad Electronic
€ 25.99*

Conrad Electronic
€ 104.99*

Conrad Electronic
€ 33.99*

Conrad Electronic
€ 199.99*

€ 144.99*

Conrad Electronic
€ 189.99*

Conrad Electronic
€ 124.99*

Conrad Electronic
€ 139.99*

Conrad Electronic
€ 179.99*

Conrad Electronic
€ 124.99*

Conrad Electronic
€ 149.99*

Conrad Electronic
€ 87.99*

Conrad Electronic
€ 139.99*

€ 65.99*

€ 36.99*

Conrad Electronic
€ 44.99*

Conrad Electronic
€ 184.99*

Conrad Electronic
€ 47.99*

Conrad Electronic
€ 85.99*

Conrad Electronic
€ 104.99*

Conrad Electronic
€ 75.99*

€ 63.99*

€ 435.00*

€ 73.99*

€ 65.99*
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 18.99*

€ 119.99*


























































