
Technical specifications
- Design: System Protection
- Power loss: 1.33 W
- Weight: 2,295 kg
- Mechanical life: 20000
- Electrical life: 12000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2163-7HN36-0AA0
- Amperage adjustment range (min.)
25 A
- Amperage adjustment range (max.)
63 A
- Adjustment range (amperage)
25 - 63 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU350
- Connection
Clamp
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
63 A
3
0
4 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
FALSE
110 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Variants(All information include VAT, plus shipping costs)

€ 85.99*

€ 335.00*

€ 375.00*

€ 419.00*

€ 465.00*

€ 345.00*

€ 379.00*

€ 429.00*

€ 465.00*

€ 359.00*
Documents & Downloads
Datasheet
Datasheet 1745261 Siemens 3VA2163-7HN36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1745261 Siemens 3VA2163-7HN36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 63 A Switching voltage (max.): 690
Description
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic



Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic




More interesting products
(*All information is plus legal VAT)



























































