• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA2440-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
400 A
Connection
Screws
Packaging type
Piece
Type
3VA2440-5HL32-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,919.00 / piece)
€ 1,919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: System Protection
  • Mechanical life: 15000
  • Electrical life: 4000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
  • Power loss: 21.1 W
  • Weighs 4,734 kg.
Packaging type

Piece

Product type

Circuit breaker

Type

3VA2440-5HL32-0AA0

Amperage adjustment range (min.)

160 A

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

160 - 400 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

M

OCR type

ETU320

Connection

Screws

IP40

Depth

110 mm

Width

138 mm

Height

248 mm

Dim

(W x H x D) 138 x 248 x 110 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

400 A

3

160-400 A

0

690-690 V

63.5 W

IP40

Front side

FALSE

Screw connection

Rocker lever

FALSE

55 kA

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1539112 Siemens 3VA2440-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69

Datasheet 1539112 Siemens 3VA2440-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69

User & Safety Instructions

User & Safety Instructions 1539112 Siemens 3VA2440-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 69

Description

Circuit breaker 3VA2 IEC frame 630 switching capacity class M ICU=55kA @ 415V 3-pole, system protection ETU320, LI, In=400A overload protection IR=160A...400A short circuit protection II=1.5...12 x In flat screw connection compact circuit breaker 3VA2 with ETU 8-series for system protection. The 3VA compact circuit breakers from Siemens, an important component of SENTRON protection components for industrial applications and for infrastructure applications, offer effective systems, starter and motor protection by safely shutting down in case of overload and short circuit. The 3VA compact circuit breakers set new standards in flexibility and a wide range of modular accessories. Uniform accessories for several sizes across all series of the 3VA1 and 3VA2 compact circuit breakers. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as a variant for system protection and generator protection. 3. Available in 3- and 4-pin versions. 4. Four switching power classes of 55 kA ... 150 kA at 415 V. 5. Depending on the size: Rated current 25 A.630 A. 6. Installation in fixed installation, plug-in technology, slide-in technology possible. 7. The series has an electronic overcurrent release. 8. Has an integrated display for showing measurement values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular, easy-to-install internal accessory with multiple functions. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.

This text is machine translated.

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)