
Siemens 3VA2463-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69
Technical specifications
- Design: System Protection
- Mechanical life: 15000
- Electrical life: 4000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 54 W
- Weight: 5,152 kg
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2463-5HL32-0AA0
- Amperage adjustment range (min.)
252 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
252 - 630 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
ETU320
- Connection
Screws
IP40
- Depth
110 mm
- Width
138 mm
- Height
248 mm
- Dim
(W x H x D) 138 x 248 x 110 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
630 A
3
250-630 A
0
690-690 V
162 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
55 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1539111 Siemens 3VA2463-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1539111 Siemens 3VA2463-5HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69
Description
This text is machine translated.
Hints
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































































