
Siemens 3VA2463-6HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 630 A Switching voltage (max.): 69
Product type
Circuit breaker
Amperage adjustment range (max.)
630 A
Connection
Screws
Packaging type
Piece
Type
3VA2463-6HL32-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 2,369.00 / piece)
€ 2,369.00
incl. VAT
14-day return policy included
Technical specifications
- Design: System Protection
- Power loss: 54 W
- Weighs 4.3 kg.
- Mechanical life: 15000
- Electrical life: 4000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2463-6HL32-0AA0
- Amperage adjustment range (min.)
250 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
250 - 630 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
ETU320
- Connection
Screws
IP40
- Depth
110 mm
- Width
138 mm
- Height
248 mm
- Dim
(W x H x D) 138 x 248 x 110 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
630 A
3
0
162 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
85 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703221 Siemens 3VA2463-6HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 630 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1703221 Siemens 3VA2463-6HL32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 - 630 A Switching voltage (max.): 69
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class H Icu=85kA @ 415 V 3-pole, line protection ETU350, LSI, In=630A overload protection Ir=250A ...630A short circuit protection Isd=1,5... 9 x Ir, iI=9 x In busbar connection 2 auxiliary switch HQ 1 trip alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































































































