• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK50042BD001AB2 6GK5004-2BD00-1AB2 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 4 W
  • Design of the product: 4 x 10/100 Mbit/s RJ45, 2 x 100 Mbit/s Multi Mode SC
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

4

10/100 Mbps ports

4 x

Fibre-optic ports

2

MAC addresses

1024

Weight

0.165 kg

Width

45 mm

Height

100 mm

Depth

87 mm

Type

6GK5004-2BD00-1AB2

Interfaces

RJ45

IP20

Operating voltage

28.8 V

Current consumption

0.165 A

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

DIN rail (top hat rail)

45

100 mm

87 mm

2

0

TRUE

4

0

0

0

0

0

0

0

0

0

TRUE

FALSE

FALSE

IP20

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734091 Siemens 6GK50042BD001AB2 6GK5004-2BD00-1AB2 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1734091 Siemens 6GK50042BD001AB2 6GK5004-2BD00-1AB2 Industrial Ethernet switch 10 / 100 MBit/s

Description

WinCC Powerp. RC 102400/153600 for WinCC V7.4, RT+CS license without version change from 102400 to 153600 PowerTags, floating license License key download ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)