• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TV7405 TV7405 PT1000 Temperature switch -50 up to 150 °C 1 maker, 1 breaker

Image similar
Product type
Temperature switch
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm TV7405 transmitter with IO-Link

  • High accuracy across the entire temperature range
  • Especially good response dynamics and very short delay time
  • Robust stainless steel housing with very high pressure strength
  • Two programmable switching outputs
  • Continuous transfer of process values using IO-Link
  • Convenient communication and parameterization via IO-Link

Technical specifications

  • Response dynamics T05/T09 [s]: 1 / 3; (according to DIN EN 60751)
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2
  • IO-Link Revision: 1.1
  • 1 x Pt 1000; (to DIN EN 60751, Class A)
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -40...80
  • Tightening torque [Nm]: 45
  • Switch output resolution resolution [K]: 0.1
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; IO-Link; (configurable)
  • Standby delay time [s]: 1
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Compressive strength [bar]: 300
  • Mounting length EL [mm]: 30
  • Electrical version: PNP/NPN
  • Total number of outputs: 2
  • Weight [g]: 110,000
  • In steps of [°C]: 0.1
  • Communication interface: IO-Link
  • Storage temperature [°C]: -40...100
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Liquid and gaseous media
  • Measuring range [°C]: -50...150
  • MTTF: 542.6
  • Parameterization options: Hysteresis/window; NO/NC; switching logic; switching/return delay; attenuation; Display unit
  • Process connection: Thread connection G 1/2
  • Return point RP [°C]: -50...149.8
  • Switching point SP [°C]: -49.8...150
  • Switching point accuracy [K]: ± 0.3
  • IP 69K protection rating
  • Protection class III
  • Rod diameter [mm]: 6
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 50
  • Temperature effect per 10 K [K]: 0.1 **)
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); O-ring: FKM
Product type

Temperature switch

Type

TV7405

Model

PT1000

Outputs

PNP

NPN

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

M12

Enclosure material

Stainless steel V4A

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Accuracy

0.3 K

Accuracy class

A

Contact type

1 maker

1 breaker

Length

30 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320208 ifm Electronic TV7405 TV7405 PT1000 Temperature switch -50 up to 150 °C 1 maker, 1 breaker

User & Safety Instructions

User & Safety Instructions 3320208 ifm Electronic TV7405 TV7405 PT1000 Temperature switch -50 up to 150 °C 1 maker, 1 breaker

Description

Ifm TV7405 transmitter with IO-Link

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.