• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 15 mW LH 635-15-3 (14x45) 115 deg F 250

1/3
Product type
Laser module
Emission characteristics
Line
Wavelength
635 nm
Power
15 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 2
  • Emission characteristics: Line
  • Yellow warning sign with the text 'Laser Radiation. Do Not Look into Beam. Laser Class 2. According to BS EN 60825-1:2008-05'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

LH 635-15-3 (14x45) 115 deg F 250

Emission characteristics

Line

Focus properties

250 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

15 mW

Laser category

2

Angular aperture

115°

Beam divergence

1.0 mrad

Clearance

0.25 m

Operating voltage

3 V DC

Operating current

50 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1696017 Picotronic Laser module Line Red 15 mW LH 635-15-3 (14x45) 115 deg F 250

User & Safety Instructions

User & Safety Instructions 1696017 Picotronic Laser module Line Red 15 mW LH 635-15-3 (14x45) 115 deg F 250

Information

Information 1696017 Picotronic Laser module Line Red 15 mW LH 635-15-3 (14x45) 115 deg F 250

Conformity certificate

Conformity certificate 1696017 Picotronic Laser module Line Red 15 mW LH 635-15-3 (14x45) 115 deg F 250

Description

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)