• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 2.2 mW LD 635-2. 2-5 (12 x 32)-F1000-C160

1/5
Product type
Laser module
Emission characteristics
Line
Wavelength
635 nm
Power
2.2 mW
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Insulated line laser, red

  • Red
  • Laser category: 1
  • Emission characteristics: Line
  • Yellow sign with the inscription 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', black border.

Technical specifications

  • Line width:< 1 mm (1 m)
Product type

Laser module

Type

LD 635-2. 2-5 (12 x 32)-F1000-C160

Emission characteristics

Line

Focus properties

1000 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

2.2 mW

(Ø)

12 mm

Length

32 mm

Laser category

1

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

1 m

Operating voltage

5 V DC

Operating current

35 mA

Material

Aluminium

Dim

(Ø x L) 12 mm x 32 mm

Weight

18 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1283416 Picotronic Laser module Line Red 2.2 mW LD 635-2. 2-5 (12 x 32)-F1000-C160

User & Safety Instructions

User & Safety Instructions 1283416 Picotronic Laser module Line Red 2.2 mW LD 635-2. 2-5 (12 x 32)-F1000-C160

Information

Information 1283416 Picotronic Laser module Line Red 2.2 mW LD 635-2. 2-5 (12 x 32)-F1000-C160

Conformity certificate

Conformity certificate 1283416 Picotronic Laser module Line Red 2.2 mW LD 635-2. 2-5 (12 x 32)-F1000-C160

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)