
Highlights & Details
Ifm O6E704 one-way light barrier
- Especially compact design for use in narrow installation spaces
- Very long range, regardless of the color of the object
- Intuitive sensitivity adjustment using potentiometers
- Convenient selection of bright or dark switching via rotary switch
- Very good value for money
Technical specifications
- Dimensions [mm] 35.4 x 13 x 21
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: One-way light barrier
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -10...60
- Tightening torque [Nm]: 0.5; (mounting screws)
- Short-circuit protection version: Synchronised
- Output function: Light-/dark switching (switchable)
- Optics alignment: Lateral look
- Required master port class: A
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Diameter of the smallest detectable object [mm]: 7; (15 m)
- Electrical version: NPN
- Housing: Square
- Weight [g]: 33,200
- IO-Link functions (acyclic): Application-specific marking; operating hours counter; switching cycle counter
- Cable: 0.3 m, PUR, black, Ø 3.7 mm, 3 x 0.25 mm²
- Communication interface: IO-Link
- Type of light: Red light
- max. Voltage drop switch output DC [V]: 2.5
- Min Process cycle time [ms]: 2.5
- MTTF: 1168
- Optics material: PMMA
- Profile: Smart sensor: Device identification; device diagnosis; teach channel; switching channel
- Test mark (special cases): CCC
- Range [m]: 15
- Switching frequency DC [Hz]: 1000
- Protection class IP 65; IP 67
- Protection class III
- Transmitter/receiver: Receiver
- SIO mode: Yes
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption 13; (24 V)
- Polarity reversal protected: Yes
- Wavelength [nm]: 650
- Product type
One-way light barrier
- Type
O6E704
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
M12
- Cable length
0.3 m
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
650 nm
15 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- Smallest detectable object size (diameter)
7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318961 ifm Electronic One-way light barrier O6E704 O6E704 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318961 ifm Electronic One-way light barrier O6E704 O6E704 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































































































































