Image similar
Temperature transmitter
TCC551
PT1000
PNP
NPN
4 mA
20 mA
-25 °C
160 °C
-25 up to 160 °C
M12
Stainless steel V4A
18 V DC
32 V DC
18 - 32 V DC
0.2 K
1 breaker
Analogue
0.01 %/°C
1094 mm
50 mm
(Ø x L) 50 mm x 1094 mm
Yes
1 pc(s)
yes
Datasheet 3321525 ifm Electronic TCC551 TCC551 PT1000 Temperature transmitter -25 up to 160 °C 0.01 %/°C 1 breaker, Analogue
User & Safety Instructions 3321525 ifm Electronic TCC551 TCC551 PT1000 Temperature transmitter -25 up to 160 °C 0.01 %/°C 1 breaker, Analogue
The necessary accessories are required to use the article as described.