• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-390TC 15 inch 38.5 cm Subwoofer 150 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 2 x 8 Ohm
  • Resonant frequency (fs): 23 Hz
  • Max. 3-1500 Hz frequency range: f
  • Maximum load-carrying capacity 2 x 300 WMAX
  • Nominal load (P): 2 x 150 WRMS
  • Avg. Sound pressure (1W/m): 96 dB
  • Suspension compliance (cms): 0.3 mm/N
  • Moved mass (MMS): 160 g
  • Mechanical quality (Qms): 6,36 
  • Electrical quality (Qes): 0.29
  • Total quality (Qts): 0.26
  • Equivalent volume (Vas): 284 l
  • Dc resistance (Re): 2 x 6 Ohm/3 ohms
  • Power factor (BxL): 16,72 Tm
  • Schwingspulenind. (Le): 2 x1,3m H/1.3 mH
  • Voice coil diameter: 65.5 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-7 mm
  • Eff. Cone area (sd): 850 cm2
  • Magnet weight: 1.8 kg
  • Weight: 7.5 kg
Product type

Subwoofer

Speaker size (inch)

15 inch

Speaker size (cm)

38.5 cm

RMS capacity

150 W

Max. load

300 W

Min. frequency

23 Hz

Max. frequency

1500 Hz

Impedance

8 Ω

Sound pressure

96 dB

Recess diameter

34.8 cm

Recess depth

17 cm

Weight

7.5 kg

Frequency range

23 Hz - 1500 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332703 Monacor SPH-390TC 15 inch 38.5 cm Subwoofer 150 W 8 Ω

Description

Features

  • Hi-Fi subwoofer, 2 x 300 WMAX, 2 x 150 WRMS, 2 x 8 Ohm
  • High-performance double oscillation coil chassis
  • Sturdy steel basket
  • Carbonized PP-membrane
  • Very large linear excursion capability
  • Parameters for extremely powerful and profound bass reproduction in a bass reflex enclosure
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)